- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5430
2N5430
Microchip Technology
Transistor - NPN Silicon - Medium Power - 100V - 7A - 20 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Medium Power - 100V - 7A - 20 MHz-
Search Keywords: 2N5430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
374
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
25
$119.68
50
$63.36
75
$44.59
100 +
$43.69
Click for Quote
Log in
to unlock special pricing