- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4898
2N4898
Microchip Technology
Transistor - PNP Silicon - Medium Power - 40V - 1A - 3 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Medium Power - 40V - 1A - 3 MHz
Search Keywords: 2N4898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N4898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 1/4/27
MOQ for out of Stock Qty:
25
66 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
1
$96.53
5
$96.29
10
$96.05
25
$95.81
50
$50.72
75
$35.69
100 +
$34.98
Click for Quote
Log in
to unlock special pricing