- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4240
2N4240
Microchip Technology
Trans GP BJT NPN 300V 2A 3-Pin(2+Tab) TO-66
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 300V 2A 3-Pin(2+Tab) TO-66
Search Keywords: 2N4240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N4240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
25
$102.03
50
$54.02
75
$38.01
100 +
$37.25
Click for Quote
Log in
to unlock special pricing