- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4236
2N4236
Microchip Technology
Transistor - PNP Silicon - Medium Power - 80V - 3A - 3 MHz
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Medium Power - 80V - 3A - 3 MHz
Search Keywords: 2N4236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N4236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$42.47
50
$42.37
75
$42.26
100 +
$42.16
Click for Quote
Log in
to unlock special pricing