- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3838
2N3838
Microchip Technology
Dual Transistor - NPN Silicon - Small Signal - 40V - 600mA -
Accessories Notify Me
RoHS Compliant
Description
+
Dual Transistor - NPN Silicon - Small Signal - 40V - 600mA -
Search Keywords: 2N3838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$128.28
50
$67.91
75
$47.79
100 +
$46.84
Click for Quote
Log in
to unlock special pricing