- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3791
2N3791
Microchip Technology
Trans GP BJT PNP 60V 10A 2-Pin TO-3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 60V 10A 2-Pin TO-3 Tray
Search Keywords: 2N3791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$108.19
50
$57.28
75
$40.31
100 +
$39.50
Click for Quote
Log in
to unlock special pricing