- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3735
2N3735
Microchip Technology
Trans GP BJT NPN 40V 1.5A 1000mW 3-Pin TO-39 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 40V 1.5A 1000mW 3-Pin TO-39 Bag
Search Keywords: 2N3735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$26.70
50
$16.43
75
$13.01
100 +
$12.75
Click for Quote
Log in
to unlock special pricing