- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3726
2N3726
Microchip Technology
Dual Transistor - PNP Silicon - Small Signal - 45V - 300mA - 200 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Dual Transistor - PNP Silicon - Small Signal - 45V - 300mA - 200 MHz-
Search Keywords: 2N3726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3726
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$30.60
50
$18.83
75
$14.91
100 +
$14.61
Click for Quote
Log in
to unlock special pricing