- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3636
2N3636
Microchip Technology
Transistor - PNP Silicon - Small Signal - 175V - 1A - 150 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Small Signal - 175V - 1A - 150 MHz-
Search Keywords: 2N3636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
719
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
25
$17.04
50
$12.78
75
$11.93
100 +
$11.69
Click for Quote
Log in
to unlock special pricing