- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3635
2N3635
Microchip Technology
Transistor - PNP Silicon - Small Signal - 140V - 1A - 150 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Small Signal - 140V - 1A - 150 MHz-
Search Keywords: 2N3635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$13.20
50
$9.90
75
$9.24
100 +
$9.06
Click for Quote
Log in
to unlock special pricing