- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3440
2N3440
Microchip Technology
Bipolar (BJT) Transistor - NPN - 250V - 1A - 800mW - TO-39 (TO-205AD) Package - Through Hole.
Accessories Notify Me
RoHS Compliant
Description
+
Bipolar (BJT) Transistor - NPN - 250V - 1A - 800mW - TO-39 (TO-205AD) Package - Through Hole.
Search Keywords: 2N3440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
100
can ship 7/6/26
Minimum Order Quantity:
5
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$17.59
25
$14.66
50
$14.34
100
$13.39
250
$13.36
500
$13.32
1,000 +
$13.29
Click for Quote
Log in
to unlock special pricing