- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3053
2N3053
Microchip Technology
Transistor - NPN Silicon - Small Signal - 40V - 700mA - 100 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Small Signal - 40V - 700mA - 100 MHz
Search Keywords: 2N3053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
25
$50.99
50
$50.86
75
$50.73
100 +
$50.61
Click for Quote
Log in
to unlock special pricing