- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2102S
2N2102S
Microchip Technology
Transistor GP BJT NPN 65V 1A 3-Pin TO-5
Accessories Notify Me
RoHS Compliant
Description
+
Transistor GP BJT NPN 65V 1A 3-Pin TO-5
Search Keywords: 2N2102S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2102S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
380
can ship
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
25
$52.88
50
$32.54
75
$25.76
100 +
$25.25
Click for Quote
Log in
to unlock special pricing