- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N1483
2N1483
Microchip Technology
Trans GP BJT NPN 40V 3A 3-Pin TO-8
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 40V 3A 3-Pin TO-8
Search Keywords: 2N1483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N1483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$113.39
50
$60.03
75
$42.24
100 +
$41.40
Click for Quote
Log in
to unlock special pricing