- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC640AX-E/ST
25LC640AX-E/ST
Microchip Technology
EEPROM - Serial-SPI - 64Kb (8K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 64Kb (8K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Search Keywords: 25LC640AXEST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC640AX-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.9581
100
$0.8710
300
$0.8360
500
$0.8240
1,000
$0.7920
2,500
$0.7530
5,000
$0.7510
7,500
$0.7490
10,000 +
$0.7440
Click for Quote
Log in
to unlock special pricing
Alternative Packaging