- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC128T-I/SN
25LC128T-I/SN
Microchip Technology
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - 8-Pin SOIC N - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - 8-Pin SOIC N - Tape&Reel
Search Keywords: 25LC128TISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC128T-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
250
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.964
500
$0.958
1,000
$0.935
3,300
$0.919
6,600
$0.914
9,900
$0.911
13,200
$0.909
16,500 +
$0.907
Click for Quote
Log in
to unlock special pricing