- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC128-I/P
25LC128-I/P
Microchip Technology
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - 8-Pin PDIP - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - 8-Pin PDIP - Tube
Search Keywords: 25LC128IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC128-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
60
$1.23
300
$1.17
540
$1.16
1,020
$1.12
2,520
$1.08
5,040
$1.07
7,500
$1.06
10,020 +
$1.05
Click for Quote
Log in
to unlock special pricing
Alternative Packaging