- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC128-E/ST
25LC128-E/ST
Microchip Technology
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Search Keywords: 25LC128EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC128-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
1,245
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.09
300
$1.06
500
$1.05
1,000
$1.03
2,500
$1.02
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing