- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA640AT-I/MS
25AA640AT-I/MS
Microchip Technology
EEPROM - Serial-SPI - 64Kb (8K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin MSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-SPI - 64Kb (8K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin MSOP - Tape&Reel
Search Keywords: 25AA640ATIMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA640AT-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,825
Can Ship immediately
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.639
1,000
$0.627
2,500
$0.613
5,000
$0.611
7,500
$0.609
10,000
$0.608
15,000
$0.606
25,000 +
$0.605
Click for Quote
Log in
to unlock special pricing