- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA160/P
25AA160/P
Microchip Technology
Through Hole 25AA160 Tube EEPROM ic memory 1MHz 475ns 5mA 16kb
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Through Hole 25AA160 Tube EEPROM ic memory 1MHz 475ns 5mA 16kb
Search Keywords: 25AA160P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA160/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.2969
60
$1.1790
300
$1.0820
540
$1.0680
1,020
$1.0130
2,520
$0.9750
5,040
$0.9730
7,500
$0.9630
10,020 +
$0.9610
Click for Quote
Log in
to unlock special pricing