- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA128T-I/ST
25AA128T-I/ST
Microchip Technology
EEPROM - Serial-SPI - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel
Search Keywords: 25AA128TIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA128T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Data Retention:200(Min) Year
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
250
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.010
500
$1.004
1,000
$0.979
2,500
$0.963
5,000
$0.960
7,500
$0.957
10,000
$0.955
15,000 +
$0.952
Click for Quote
Log in
to unlock special pricing