- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA128-I/SM
25AA128-I/SM
Microchip Technology
EEPROM - Serial-SPI - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube
Search Keywords: 25AA128ISM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA128-I/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Data Retention:200(Min) Year
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
90
Order Increment:
90
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$1.331
90
$1.210
180
$1.160
540
$1.150
1,080
$1.090
2,520
$1.050
5,040
$1.040
7,560
$1.030
10,080 +
$1.020
Click for Quote
Log in
to unlock special pricing
Alternative Packaging