- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25A512-I/SN
25A512-I/SN
Microchip Technology
EEPROM - Serial-SPI - 512Kb (64K x 8) - 1.8V/2.5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 512Kb (64K x 8) - 1.8V/2.5V - 8-Pin SOIC N - Tube
Search Keywords: 25A512ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25A512-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Buy all 80 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
1,400
can ship
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.255
100
$2.050
300
$1.970
500
$1.950
1,000
$1.850
2,500
$1.840
5,000
$1.830
7,500
$1.810
10,000 +
$1.800
Click for Quote
Log in
to unlock special pricing