- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC64T-I/MC
24LC64T-I/MC
Microchip Technology
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin DFN - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin DFN - Tape&Reel
Search Keywords: 24LC64TIMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC64T-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,625
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.733
1,000
$0.717
3,300
$0.634
6,600
$0.632
9,900
$0.631
13,200
$0.629
16,500
$0.627
26,400 +
$0.626
Click for Quote
Log in
to unlock special pricing