- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC64T-I/MNY
24FC64T-I/MNY
Microchip Technology
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin TDFN - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin TDFN - Tape&Reel
Search Keywords: 24FC64TIMNY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC64T-I/MNY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
825
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$0.8080
825
$0.8060
1,650
$0.4960
2,475
$0.3927
3,300 +
$0.3848
Click for Quote
Log in
to unlock special pricing