- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC64-I/SN
24FC64-I/SN
Microchip Technology
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin SOIC - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: 24FC64ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC64-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.3352
500
$0.3214
1,000
$0.3194
2,500
$0.3135
5,000
$0.3098
7,500
$0.3090
10,000
$0.3063
15,000 +
$0.3055
Click for Quote
Log in
to unlock special pricing