- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC64F-I/P
24FC64F-I/P
Microchip Technology
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin DIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin DIP - Tube
Search Keywords: 24FC64FIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC64F-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,560
can ship
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$0.627
300
$0.575
540
$0.574
1,020
$0.568
2,520
$0.532
5,040
$0.530
7,500
$0.519
10,020 +
$0.517
Click for Quote
Log in
to unlock special pricing