- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24CW160T-I/OT
24CW160T-I/OT
Microchip Technology
EEPROM - Serial-I²C - 16K-bit (2K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 16K-bit (2K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Search Keywords: 24CW160TIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24CW160T-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Manufacturer Stock:
25,200
can ship
Minimum Order Quantity:
1000
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.3536
3,000
$0.3265
6,000
$0.3249
9,000
$0.3190
12,000
$0.3182
15,000
$0.3174
27,000
$0.3166
51,000 +
$0.3158
Click for Quote
Log in
to unlock special pricing