- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24C01C-E/MC
24C01C-E/MC
Microchip Technology
EEPROM - Serial-I²C - 1K-bit (128 x 8) - 5V - Automotive - 8-Pin DFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 1K-bit (128 x 8) - 5V - Automotive - 8-Pin DFN EP - Tube
Search Keywords: 24C01CEMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24C01C-E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
150
$0.5286
600
$0.5068
1,050
$0.5000
2,550
$0.4744
5,100
$0.4684
7,500
$0.4568
10,050
$0.4556
15,000 +
$0.4512
Click for Quote
Log in
to unlock special pricing