help desk software
Image is representational - see mfr. specs

1PMT5925BE3/TR7

Microchip Technology

Zener Diode - 10V - ±5% Tolerance - 3W - 4.5 Ohms - 5µA @ 8V Reverse Leakage @ Vr - 1.2V @ 200mA Forward (Vf)(Max) @ If - DO-2 ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode - 10V - ±5% Tolerance - 3W - 4.5 Ohms - 5µA @ 8V Reverse Leakage @ Vr - 1.2V @ 200mA Forward (Vf)(Max) @ If - DO-216AA - Surface Mount.
Search Keywords: 1PMT5925BE3TR7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    1PMT5925BE3/TR7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000 can ship
MOQ for out of Stock Qty:
750
24 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.274
1,500
$0.784
2,250
$0.621
3,000 +
$0.608
Click for Quote
Log in to unlock special pricing