- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N963BUR-1/TR
1N963BUR-1/TR
Microchip Technology
Diode Zener Single 12V 5% 0.5W 2-Pin DO-213AA MELF T/R
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 12V 5% 0.5W 2-Pin DO-213AA MELF T/R
Search Keywords: 1N963BUR1TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N963BUR-1/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
58
$5.56
116
$4.17
174
$3.89
231 +
$3.81
Click for Quote
Log in
to unlock special pricing