- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N959B
1N959B
Microchip Technology
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-7 Bag
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-7 Bag
Search Keywords: 1N959B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N959B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
MOQ for out of Stock Qty:
66
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$5.247
66
$4.770
131
$3.600
196
$3.370
261 +
$3.300
Click for Quote
Log in
to unlock special pricing