- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N944BE3
1N944BE3
Microchip Technology
Diode Zener Single 11.7V 5% 0.5W 2-Pin Axial DO-7
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 11.7V 5% 0.5W 2-Pin Axial DO-7
Search Keywords: 1N944BE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N944BE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$43.11
50
$26.53
75
$21.00
100 +
$20.58
Click for Quote
Log in
to unlock special pricing