- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N937A
1N937A
Microchip Technology
Diode Zener Single 9V 5% 500mW 2-Pin DO-204AA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 9V 5% 500mW 2-Pin DO-204AA
Search Keywords: 1N937A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N937A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
26
$12.22
52
$9.16
78
$8.55
104 +
$8.38
Click for Quote
Log in
to unlock special pricing