- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N828
1N828
Microchip Technology
Diode Zener Single 6.55V 5% 500mW 2-Pin DO-7
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6.55V 5% 500mW 2-Pin DO-7
Search Keywords: 1N828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$19.38
50
$14.54
75
$13.57
100 +
$13.29
Click for Quote
Log in
to unlock special pricing