- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N821
1N821
Microchip Technology
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35
Search Keywords: 1N821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
64
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$3.900
10
$3.619
25
$3.499
50
$3.481
64
$3.368
127
$3.212
191
$3.181
254 +
$3.165
Click for Quote
Log in
to unlock special pricing