- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N757AUR-1
1N757AUR-1
Microchip Technology
Diode Zener Single 9.1V 5% 500mW 2-Pin MELF DO-213AA
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 9.1V 5% 500mW 2-Pin MELF DO-213AA
Search Keywords: 1N757AUR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N757AUR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
853
can ship
MOQ for out of Stock Qty:
79
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
79
$5.55
157
$4.19
235
$3.92
313 +
$3.84
Click for Quote
Log in
to unlock special pricing