- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N748A/TR
1N748A/TR
Microchip Technology
Diode Zener Single 3.9V 5% 500mW 2-Pin Axial DO-35 T/R
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 3.9V 5% 500mW 2-Pin Axial DO-35 T/R
Search Keywords: 1N748ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N748A/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
101
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
101
$3.11
202
$2.34
303
$2.18
404 +
$2.14
Click for Quote
Log in
to unlock special pricing