- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N747A-1
1N747A-1
Microchip Technology
Zener Diode 3.6V V(Z) 5% 0.5W Silicon
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 3.6V V(Z) 5% 0.5W Silicon
Search Keywords: 1N747A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N747A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
110
$2.87
220
$2.16
330
$2.01
439 +
$1.97
Click for Quote
Log in
to unlock special pricing