- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N6633
1N6633
Microchip Technology
5W Zener Diode - 3.6 Volt ±5% - Glass - Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
5W Zener Diode - 3.6 Volt ±5% - Glass - Through Hole
Search Keywords: 1N6633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
25
$26.96
50
$16.59
75
$13.14
100 +
$12.87
Click for Quote
Log in
to unlock special pricing