- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6628US
1N6628US
Microchip Technology
Diode Switching 660V 1.75A 2-Pin E-MELF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 660V 1.75A 2-Pin E-MELF
Search Keywords: 1N6628US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6628US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$32.45
50
$19.97
75
$15.81
100 +
$15.49
Click for Quote
Log in
to unlock special pricing