- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6073US
1N6073US
Microchip Technology
Diode Switching 50V 3A 2-Pin A-MELF
Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 50V 3A 2-Pin A-MELF
Search Keywords: 1N6073US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6073US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$30.73
50
$18.91
75
$14.97
100 +
$14.67
Click for Quote
Log in
to unlock special pricing