- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5990B
1N5990B
Microchip Technology
3.9 V 0.5 W Silicon Unidirectional Voltage Regulator Diode DO-204AH
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3.9 V 0.5 W Silicon Unidirectional Voltage Regulator Diode DO-204AH
Search Keywords: 1N5990B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5990B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
114
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
114
$2.74
228
$2.07
342
$1.93
455 +
$1.89
Click for Quote
Log in
to unlock special pricing