- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5969
1N5969
Microchip Technology
5W Zener Diode - 6.2 Volt ±5% - Glass - Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
5W Zener Diode - 6.2 Volt ±5% - Glass - Through Hole
Search Keywords: 1N5969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
302
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$36.58
50
$22.51
75
$17.82
100 +
$17.47
Click for Quote
Log in
to unlock special pricing