- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5553/TR
1N5553/TR
Microchip Technology
Diode Standard Recovery 800V 3A 2-Pin Case B T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Standard Recovery 800V 3A 2-Pin Case B T/R
Search Keywords: 1N5553TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5553/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
30
$10.54
60
$7.91
90
$7.38
120 +
$7.23
Click for Quote
Log in
to unlock special pricing