- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5379B/TR8
1N5379B/TR8
Microchip Technology
Diode Zener Single 110V 5% 5W 2-Pin Case T-18 T/R
Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Diode Zener Single 110V 5% 5W 2-Pin Case T-18 T/R
Search Keywords: 1N5379BTR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5379B/TR8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.87
50
$4.80
100
$4.72
250
$4.65
500
$2.86
750
$2.27
1,000 +
$2.22
Click for Quote
Log in
to unlock special pricing