- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5356BE3/TR13
1N5356BE3/TR13
Microchip Technology
Zener Diode Single 19V 5% 3Ohm 5000mW 2-Pin Case T-18 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Zener Diode Single 19V 5% 3Ohm 5000mW 2-Pin Case T-18 T/R
Search Keywords: 1N5356BE3TR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5356BE3/TR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.8721
2,500
$0.8395
5,000
$0.8262
7,500
$0.8140
10,000 +
$0.8017
Click for Quote
Log in
to unlock special pricing