- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5281B
1N5281B
Microchip Technology
The 1N5281B is a 500 mW, 200 V Zener voltage regulator diode in a hermetically sealed DO-35 glass axial-lead package.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1N5281B is a 500 mW, 200 V Zener voltage regulator diode in a hermetically sealed DO-35 glass axial-lead package.
Search Keywords: 1N5281B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5281B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
Manufacturer Stock:
1,146
can ship
Minimum Order Quantity:
10
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$3.53
50
$3.40
100
$3.12
250
$3.09
500
$3.08
1,000
$3.07
2,500
$3.06
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing