- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5267B
1N5267B
Microchip Technology
Zener Diode Single 75V 5% 270Ohm 500mW 2-Pin DO-35 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode Single 75V 5% 270Ohm 500mW 2-Pin DO-35 Bag
Search Keywords: 1N5267B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5267B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
84
$3.80
167
$2.87
251
$2.67
334 +
$2.62
Click for Quote
Log in
to unlock special pricing