- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5257A
1N5257A
Microchip Technology
Diode Zener Single 33V 10% 500mW 2-Pin DO-7 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 33V 10% 500mW 2-Pin DO-7 Bag
Search Keywords: 1N5257A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5257A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
112
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$3.058
112
$2.780
224
$2.100
336
$1.960
447 +
$1.920
Click for Quote
Log in
to unlock special pricing